TE ConnectivityCPF0402B22RE1Widerstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 22 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
22 | |
0.1% | |
25 | |
No | |
0.063 (1/16) | |
Thin Film | |
-55 | |
155 | |
±25 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.3 | |
0.00054 | |
Surface Mount |
Use this CPF0402B22RE1 fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This product has a resistance value of 22 Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.3 mm tall and 0.5 mm deep. This device utilizes thin film technology.
EDA / CAD Models |