Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Dual Common Base | |
2 | |
60 | |
50 | |
7 | |
0.5@10mA@100mA | |
0.1 | |
210@2mA@10V | |
150 | |
150(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.7(Max) |
Verpackungsbreite | 1.25 |
Verpackungslänge | 2 |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SMini5-F3-B |
Lieferantenverpackung | SMini5-F3-B |
5 | |
Leitungsform | Flat |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP DMA502010R GP BJT from Panasonic. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 150 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |