STMicroelectronicsE-UC2843BD1Strommodus, PWM-Controllern
Current Mode PWM Controller 1A 500kHz 8-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback|Boost | |
1 | |
500 | |
100 | |
50 | |
1000(Max) | |
50 | |
30 | |
17 | |
1250 | |
No | |
No | |
No | |
-25 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
Many microprocessor-driven circuits can be sensitive to varying voltages. STMicroelectronics brings a solution to help control these levels with their E-UC2843BD1 current controller. This current mode controller supports boost|flyback topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. This current mode controller's maximum duty cycle is 100 %. This current mode controller has an operating temperature range of -25 °C to 85 °C. This device has a maximum of 30 V.