STMicroelectronicsE-UC3843BNStrommodus, PWM-Controllern
Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Current Mode PWM Controller | |
Current Mode PWM Controller | |
Flyback|Boost | |
1 | |
500 | |
100 | |
50 | |
1000(Max) | |
50 | |
30 | |
17 | |
1250 | |
No | |
No | |
No | |
0 | |
70 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 3.32 |
Verpackungsbreite | 6.6(Max) |
Verpackungslänge | 10.92(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
Easily modulate voltage levels to meet your project's specifications using the STMicroelectronics E-UC3843BN current controller. Its single PWM output produces a current of 1000(Max) mA. This current mode controller supports boost|flyback topology. Its switching regulator has a frequency of 500 kHz. This device has a maximum of 30 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 100 %.