PanasonicERA6YED123VWiderstand, fest, Oberflächenmontage, einzeln
Res Metal Film 0805 12K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
12K | |
0.5% | |
100 | |
No | |
0.125 (1/8) | |
Metal Film | |
-55 | |
125 | |
±25 | |
70 to 125 | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
0.004 | |
Surface Mount |
This is a ERA-6YED123V fixed single surface-mount resistor from Panasonic. This product has a resistance value of 12K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 125 °C. This device utilizes metal film technology.
EDA / CAD Models |