Meist Gesucht
PanasonicERJ2RKF1001XWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
1K | |
1% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
0.0008 | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
This is a ERJ-2RKF1001X fixed single surface-mount resistor from Panasonic. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.
EDA / CAD Models |