Meist Gesucht
PanasonicERJ-2RKF1002XWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
10K | |
1% | |
50 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
0402 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0402 | |
1 | |
0.5 | |
0.35 | |
0.0008 | |
±0.05 | |
±0.05 | |
±0.05 | |
Surface Mount |
Use this ERJ-2RKF1002X fixed single surface-mount resistor from Panasonic to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |