OmronG3VMWLHalbleiterrelais
Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP
Compliant | |
EAR99 | |
Active | |
DC | |
1 | |
1.3 | |
25 | |
350 | |
0.12 | |
MOSFET | |
DC|AC | |
2500(RMS) | |
2 Form A | |
-20 | |
65 |
EDA / CAD Models |
Solid State Relay 25mA 1.3V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP
Compliant | |
EAR99 | |
Active | |
DC | |
1 | |
1.3 | |
25 | |
350 | |
0.12 | |
MOSFET | |
DC|AC | |
2500(RMS) | |
2 Form A | |
-20 | |
65 |
EDA / CAD Models |