OmronG5NB-1A4-E DC24Power Relays
Power Relay 24VDC 3DC/5AAC SPST-NO(20.5x7.2x15.3)mm THT
EAR99 | |
Active | |
8536.41.00.20 | |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
24 | |
8.3 | |
2.88K | |
18VDC | |
2.4VDC | |
250 | |
30 | |
3DC|5AC | |
90W|1.25kVA | |
10 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
4 | |
-40 | |
70 | |
4 | |
20.5 | |
7.2 | |
15.3 |
EDA / CAD Models |