Infineon Technologies AGICE1PCS01HKLA1Leistungsfaktorkorrektur
Power Factor Correction Controller 0.1mA 40kHz to 320kHz 8-Pin PDIP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Power Factor Correction Controller | |
CCM/DCM | |
Boost | |
9.4 | |
21 | |
0.1 | |
10.2 | |
11.2 | |
40 to 320 | |
98 | |
-40 | |
125 | |
Befestigung | Through Hole |
Verpackungshöhe | 4.37(Max) - 0.38(Min) |
Verpackungsbreite | 6.35 |
Verpackungslänge | 9.52 |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
8 | |
Leitungsform | Through Hole |
By using the power factor correction ICE1PCS01HKLA1 power factor improvement by Infineon Technologies you can cut down on energy loss and put more money in your wallet. It operates in CCM mode. You can operate this at a switching frequency of 40 to 320 kHz. This device has a start-up supply current of 0.1 mA. This power factor controller has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 9.4 V and a maximum of 21 V.