STMicroelectronicsL6725AStrommodus, PWM-Controllern
Voltage Mode PWM Controller 0.6V 250kHz to 500kHz 16-Pin SO N Tube
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage | |
1 | |
500 | |
250 to 500 | |
100 | |
0.6(Min) | |
4.5 to 18 | |
4.5 | |
18 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
16 | |
Leitungsform | Gull-wing |
Do you have to step up or down from one voltage level to another? The STMicroelectronics step down L6725A DC voltage controller gives you the ability to do just that. Its output produces a current of 30(Max) A. This DC voltage controller has single output. With an output that has a voltage of 0.6 to 18 V, this is power management at its best. This DC voltage controller has an input voltage of 1.8 to 18 V. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |