STMicroelectronicsL6725TRStrommodus, PWM-Controllern
Voltage Mode PWM Controller 0.6V 250kHz to 500kHz 16-Pin SO N T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Mode PWM Controller | |
Voltage | |
1 | |
500 | |
250 to 500 | |
100 | |
0.6(Min) | |
4.5 to 18 | |
4.5 | |
18 | |
Yes | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.6(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
16 | |
Leitungsform | Gull-wing |
The best way to change DC voltage levels in your application is by using the step down L6725TR DC voltage controller from STMicroelectronics. Its output produces a current of 30(Max) A. With an output that has a voltage of 0.6 to 18 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 1.8 to 18 V. Its switching regulator has a frequency of 500 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.