STMicroelectronicsL6727TRDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SO N T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
Step Down | |
0.8(Min) | |
30 | |
350 | |
1.5 | |
19 | |
4.1 to 13.2 | |
6(Typ) | |
-20 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 5(Max) |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO N |
8 | |
Leitungsform | Gull-wing |
The step down L6727TR DC voltage controller from STMicroelectronics allows you to change the DC voltage level to another one. Its output produces a current of 30(Max) A. This DC voltage controller has single output. With an output that has a voltage of 0.8(Min) V, this is power management at its best. This DC voltage controller has an input voltage of 1.5 to 19 V. It has a switching frequency of 350 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This DC voltage controller has a minimum operating temperature of -20 °C and a maximum of 85 °C.
EDA / CAD Models |