Mean Well EnterprisesLPP-100-24
AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 11-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
24 | |
4.2 | |
100.8 | |
85 | |
110|230 | |
264 | |
120 | |
370 | |
3000VAC | |
0.5% | |
0.5% | |
1.7(Typ) | |
47 to 63 | |
±1 | |
83(Typ) | |
No | |
JST RCY Male | |
JST RCY Male | |
No | |
150mV(Max) | |
No | |
-10 | |
60 | |
510 | |
Befestigung | Screw |
Verpackungshöhe | 33.6 + 2(Max) |
Verpackungsbreite | 62 |
Verpackungslänge | 222 |
Leiterplatte geändert | 11 |
11 |
Power your device with direct current by using this LPP-100-24 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 100.8 W. This part's single output can handle a current up to 4.2 A. This part has a temperature range of -10 °C to 60 °C.