Teledyne e2vM38510/75802BEADekodierer und Demuxers
Decoder/Demultiplexer Single 3-to-8 16-Pin CDIP
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
AC | |
Decoder/Demultiplexer | |
1-of-8 | |
1 | |
3 | |
3 | |
8 | |
0 | |
Inverting | |
16@3.3V|12@5V | |
17 | |
CMOS | |
24 | |
-24 | |
2 | |
2.5|3.3|5 | |
6 | |
0.08 | |
50 | |
-55 | |
125 | |
Military | |
Befestigung | Through Hole |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | CDIP |
16 | |
Leitungsform | Through Hole |
Use this M38510/75802BEA from e2v Aerospace & Defense to decode multiplexed or non-binary data.