AmphenolM85049/88-15N02Schrumpfbalgenadapter
Band Lock Adapter 180° 15 Shell Size Electroless Nickel Aluminum Self Lock
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
15 | |
Connector Circular | |
180° | |
Aluminum | |
Electroless Nickel | |
Self Lock | |
Band Lock Adapter |
Eliminate environmental factors from affecting performance of your cables and wires with this M85049/88-15N02 backshell from Amphenol.