onsemiMC74HC4060ADTR2GZähler, Schieberegistern
Counter Single 14-Bit Binary UP 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Binary | |
HC | |
Counter | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
10 | |
14 | |
Asynchronous | |
Uni-Directional | |
Negative-Edge | |
500@2V|350@3V|250@4.5V|200@6V | |
1000 | |
CMOS | |
2 | |
5|2.5|3.3 | |
6 | |
0.004 | |
50 | |
No | |
No | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 5.1(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
16 | |
Leitungsform | Gull-wing |
Are you working with a sensitive system with multiple states? Implement this binary MC74HC4060ADTR2G counter shift register from ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |