STMicroelectronicsMD1803DFPDigital-BJT
Trans Digital BJT NPN 700V 10mA 40000mW 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
700 | |
1.2@1.25A@5A | |
10 | |
5.5@5A@5V | |
2@1.25A@5A | |
40000 | |
-65 | |
150 | |
Industrial | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
Thanks to STMicroelectronics, easily integrate NPN MD1803DFP digital transistors into digital signal processing circuits. This transistor's maximum base emitter saturation voltage is 1.2@1.25A@5A V. This product's maximum continuous DC collector current is 10 mA, while its minimum DC current gain is 5.5@5A@5 V. It has a maximum collector emitter saturation voltage of 2@1.25A@5A V. It has a maximum collector emitter voltage of 700 V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.