RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Typ | Voltage Regulator |
Konfiguration | Single |
Nenn-Zenerspannung (V) | 30 |
Zenerspannungstoleranz | 5% |
Maximum Power Dissipation (mW) | 500 |
Prüfstrom (mA) | 4.2 |
Max. Rest-Sperrstrom (uA) | 0.1 |
Max. Zenerimpedanz (Ohm) | 49 |
Mindestbetriebstemperatur (°C) | -55 |
Max. Betriebstemperatur (°C) | 150 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 1.12 |
Verpackungsbreite | 1.6 |
Verpackungslänge | 2.69 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | SOD |
Lieferantenverpackung | SOD-123 |
Stiftanzahl | 2 |
Leitungsform | Gull-wing |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MMSZ5256ET1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 4.2 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%.