AmphenolMS90557C44412SSteckverbinder, rund
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
MIL-C-22992 | |
Circular | |
RCP | |
Cable Mount | |
Straight | |
N | |
1 | |
8 | |
SKT | |
Crimp | |
44-12 | |
No | |
Copper Alloy | |
Silver | |
Aluminum | |
Conductive Cadmium | |
Olive Drab | |
100 | |
Threaded | |
500 | |
93.14 | |
257.17 |
Create a connection with your cylindrical cable housing using this heavy-duty cylindrical MS90557C44412S connector from Amphenol. Its shell size is 44-12. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 8 contacts that are made out of copper alloy and plated with silver. This device has a maximum current rating of 100 A. This product is 257.17 mm long with a diameter of 93.14 mm. It uses the crimp termination method.