onsemiNCP1083DER2GPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 40W 20-Pin TSSOP EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3af/IEEE802.3at | |
38 | |
32 | |
1230 | |
310 | |
40 | |
500000 | |
80(Typ) | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP EP |
20 | |
Leitungsform | Gull-wing |
Be sure to use the NCP1083DER2G power over Ethernet controller from ON Semiconductor for your next project to cut costs. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This POE controller has an operating temperature range of -40 °C to 85 °C. This POE controller's maximum duty cycle is 80(Typ) %.
EDA / CAD Models |