onsemiNCP1094MNRGPower-Over-Ethernet-Controllers
Power Over Ethernet PD Controller 60V 10-Pin DFN EP
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
PD Controller | |
IEEE802.3af/IEEE802.3at | |
60 | |
37 | |
31 | |
800 | |
120 | |
Yes | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | DFN |
Lieferantenverpackung | DFN EP |
10 | |
Leitungsform | No Lead |
Want to save money and avoid running power cables? Use the NCP1094MNRG power over Ethernet controller from ON Semiconductor to get the job done. This will operate at a maximum voltage of 60 V, making it easy to control the power in your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This POE controller has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |