onsemiNCP160AFCS280T2GLinear Regulators
LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.25 | |
1.9 | |
5.5 | |
0.16@250mA | |
0.02%/V(Typ) | |
0.001%/mA(Typ) | |
0.023 | |
108°C/W | |
Current Limit|Thermal Shutdown Protection | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.25 |
Verpackungsbreite | 0.64 |
Verpackungslänge | 0.64 |
Leiterplatte geändert | 4 |
Standard-Verpackungsname | CSP |
Lieferantenverpackung | WLCSP |
4 | |
Leitungsform | Ball |
This LDO NCP160AFCS280T2G linear regulator developed by ON Semiconductor keeps the power stable! Its typical dropout voltage at current is 0.095@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25 A. Use this part at voltages between 1.9 V and 5.5 V. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Using a load regulation of 0.001%/mA(Typ) and line regulation of 0.02%/V(Typ) is needed for a programmable DC power supply. Its polarity is positive. This voltage regulation device has a maximum operating temperature of 150 °C. The maximum dropout voltage is 0.16@250mA V.
EDA / CAD Models |