Meist Gesucht
onsemiNCP1729SN35T1GLadepumpe
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Inverting | |
Adjustable | |
-1.15 to -5.5 | |
1.15 | |
5.5 | |
0.2 | |
313 | |
100(Max) | |
45.6 | |
96(Typ) | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.5 |
Verpackungslänge | 3 |
Leiterplatte geändert | 6 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
6 | |
Leitungsform | Gull-wing |
Have variability with different voltages by using this NCP1729SN35T1G charge pump voltage doubler from ON Semiconductor. With an output that has a voltage of -5.5 to -1.15 V, this is power management at its best. Its output produces a current of 100(Max) mA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This inverting charge pump has a maximum operating temperature of 150 °C. This device has a minimum operating supply voltage of 1.15 V and a maximum of 5.5 V.
EDA / CAD Models |