Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±3 | |
Fixed | |
0.8 | |
0.15(Min) | |
0 | |
12 | |
0.85@10mA | |
30mV | |
65mV | |
0.008 | |
250°C/W | |
Current Limit|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO NCP571SN08T1G linear regulator from ON Semiconductor is perfect for you! Its typical dropout voltage at current is 0.73@10mA V. It has an overall accuracy of ±3 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 0 V and no higher than 12 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 65mV and line regulation of 30mV. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.85@10mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
EDA / CAD Models |