Meist Gekauft
onsemiNP0080TAT1GThyristor-Spannungsstoßschutzkomponenten
Thyristor Surge Protection Devices 8V 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Bi-Directional | |
8 | |
8 | |
20 | |
50(Min) | |
50(Typ) | |
0.0005 | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1(Max) |
Verpackungsbreite | 1.65(Max) |
Verpackungslänge | 3.15(Max) |
Leiterplatte geändert | 5 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSOP |
5 | |
Leitungsform | Gull-wing |
This NP0080TAT1G SCR thyristor from ON Semiconductor can be used to protect against surges with a faster reaction time. This SCR thrysitor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 8 V, while its repetitive peak reverse voltage is 8 V.