TAIYO YUDENNR8040T470MInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
47u | |
20% | |
100K | |
1.4 | |
1.5 | |
0.195 | |
8M | |
2 | |
3131 | |
-25 | |
120 | |
Tape and Reel | |
8.2 | |
Surface Mount | |
8.2 | |
4 |
EDA / CAD Models |