TAIYO YUDENNS12555T6R0NNInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 6uH 30% 100KHz 5.6A 0.0168Ohm DCR T/R
EAR99 | |
NRND | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
6u | |
30% | |
100K | |
5.6 | |
5.01 | |
0.0168 | |
26.4M | |
2 | |
-40 | |
125 | |
Tape and Reel | |
12.8 | |
Surface Mount | |
12.8 | |
5.85 |
EDA / CAD Models |