Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Schottky Diode | |
Max. DC-Sperrspannung (V) | 30 |
Single | |
1 | |
18 | |
0.47 | |
100 | |
1470 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.26(Max) |
Verpackungsbreite | 0.6 |
Verpackungslänge | 1.4 |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DSN |
Lieferantenverpackung | DSN |
2 | |
Leitungsform | No Lead |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode NSR10F30NXT5G rectifier from ON Semiconductor. Its maximum power dissipation is 1470 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 18 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a single configuration.