Amphenol Communications SolutionsPHEC50R-R111LFSteckverbinder, SCSI
PHEN/PHEC Board-to-Board Connector, Right Angle Receptacle, 1.27mm (0.05inch)
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
SCSI | |
RCP | |
50 | |
50 | |
Solder | |
2.54 | |
Right Angle | |
1/Contact | |
350VDC|250VAC | |
1000 | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
45.37 | |
15.3 | |
8.8 | |
Through Hole | |
Gold Over Nickel | |
Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this PHEC50R-R111LF SCSI connector from PHEC50R-R111LF in order to interface with each other. This RCP connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 350 VDC|250VAC. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. PHEC50R-R111LF is housed in polybutylene terephthalate. The component will be shipped in tray format. Its 50 terminals use the solder termination method. This product is 45.37 mm long, 8.8 mm tall and 15.3 mm deep. This SCSI connector has an operating temperature range of -55 °C to 85 °C.