Stackpole ElectronicsRACF164DJT27R0Widerstandsnetzwerke und -Anordnungen
Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
27 | |
5% | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1206 | |
0603 | |
Concave | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.6 | |
Surface Mount |
Use this RACF164DJT27R0 resistor array from SEI Stackpole Electronics to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 27 Ohm. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. The RACF164DJT27R0 part has a concave termination style. It has a tolerance of 5%.