AmphenolRJFTV22N00Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS Solder ST Flange Mount 8 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
RJ-45 | |
RCP | |
8 | |
8 | |
8 | |
Solder | |
Straight | |
500 | |
No | |
Aluminum | |
Nickel | |
-40 | |
85 | |
Single | |
36.53 | |
36.53 | |
Flange Mount |
This part has an operating temperature range of -40 to 85 °C. This has a RJ-45 to RJ-45 connector. It uses the solder-crimp termination method. It has a cord set cable.