AmphenolRJFTV7PE1GSteckverbinder, Telefon und Telekommunikation
Conn IP67 RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e
EAR99 | |
Unconfirmed | |
IP67 RJ-45 | |
RCP | |
8 | |
8 | |
8 | |
Cat 5e | |
Straight | |
500 | |
-40 | |
85 | |
Single | |
92 | |
36.53 | |
Jam Nut |
This modular ip67 rj-45 RJFTV7PE1G telephone and telecom connector from Amphenol is typically used in applications where high-speed signals are an essential part of maintaining the network. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This product is 36.53 mm tall. This part has an operating temperature of -40 to 85 °C.