TE ConnectivityRT334024Power Relays
Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
24 | |
16.67 | |
1.44K | |
16.8VDC | |
2.4VDC | |
400 | |
16 | |
4kVA | |
8 | |
6 | |
30000000 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
8 | |
-40 | |
85 | |
DIP | |
14 | |
29 | |
12.7 | |
15.7 |
EDA / CAD Models |