Meist Gesucht
STMicroelectronicsSTA013T$013TRAudioprozessor
Audio Processor Bass/Treble 44-Pin TQFP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Bass|Treble | |
2.4 | |
3.6 | |
85(Typ) | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.4 |
Verpackungsbreite | 10 |
Verpackungslänge | 10 |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | QFP |
Lieferantenverpackung | TQFP |
44 | |
Leitungsform | Gull-wing |
This device has a maximum power dissipation of 85(Typ) mW. Its maximum power dissipation is 85(Typ) mW. This item should be stored between -40 °C and 150 °C. This audio processor has an operating temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.4 V and a maximum of 3.6 V.