Meist Gesucht
STMicroelectronicsSTC03DE170HPDiskrete, Verschiedenes
Hybrid Emitter Switched Bipolar Transistor 4-Pin(4+Tab) TO-247HP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Hybrid Emitter Switched Bipolar Transistor | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 24 |
Verpackungsbreite | 5.65 |
Verpackungslänge | 15.6 |
Leiterplatte geändert | 4 |
Tab | Tab |
Lieferantenverpackung | TO-247HP |
4 |
Check out this STC03DE170HP discrete device from STMicroelectronics. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.