STMicroelectronicsSTD1802T4GP BJT
Trans GP BJT NPN 60V 3A 15000mW 3-Pin(2+Tab) DPAK T/R
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
80 | |
60 | |
6 | |
1.2@100mA@2A | |
0.3@100mA@2A|0.4@150mA@3A | |
3 | |
100 | |
200@100mA@2V|100@3A@2V | |
15000 | |
150(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Industrial | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.4(Max) |
Verpackungsbreite | 6.2(Max) |
Verpackungslänge | 6.6(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO-252 |
Lieferantenverpackung | DPAK |
3 | |
Leitungsform | Gull-wing |
This specially engineered NPN STD1802T4 GP BJT from STMicroelectronics comes with a variety of characteristics including absolute maximum ratings, thermal characteristics, and DC and AC electrical characteristics. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 15000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 6 V.
EDA / CAD Models |