STMicroelectronicsSTF3NK80ZMOSFETs
Trans MOSFET N-CH 800V 2.5A 3-Pin(3+Tab) TO-220FP Tube
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Power MOSFET | |
SuperMESH | |
Single | |
Enhancement | |
N | |
1 | |
800 | |
±30 | |
2.5 | |
4500@10V | |
19@10V | |
19 | |
485@25V | |
25000 | |
40 | |
27 | |
36 | |
17 | |
-55 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 16.4(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.4(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220FP |
3 | |
Leitungsform | Through Hole |
Amplify electronic signals and switch between them with the help of STMicroelectronics' STF3NK80Z power MOSFET. Its maximum power dissipation is 25000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This device utilizes supermesh technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |