onsemiSTK681-352-EBewegungsmotorsteuerung
Forward/Reverse Motor Driver 19-Pin(19+Tab)
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Motor Driver | |
DC Motor | |
18 | |
18 to 29 | |
29 | |
2800 | |
-20 | |
105 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 14.4 |
Verpackungsbreite | 4.5 |
Verpackungslänge | 24.2 |
Leiterplatte geändert | 19 |
Tab | Tab |
Standard-Verpackungsname | SIP |
Lieferantenverpackung | SIP Module |
19 | |
Leitungsform | Through Hole |
This forward/reverse STK681-352-E stepper motor driver, developed by ON Semiconductor, can help you increase automation for a wide variety of machines. This device has a minimum operating supply voltage of 18 V and a maximum of 29 V. This motor controller has a minimum operating temperature of -20 °C and a maximum of 105 °C.