STMicroelectronicsSTM8S103F2P6Microcontrollers - MCUs
MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Tube
Compliant | |
EAR99 | |
NRND | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
STM8S | |
CISC | |
STM8 | |
STM8 | |
16 | |
16 | |
8 | |
Flash | |
4KB | |
1KB | |
16MB | |
Yes | |
I2C/SPI/UART | |
16 | |
2 | |
1 | |
Single | |
5 | |
10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
2 | |
No | |
No | |
2.95 | |
3.3|5 | |
5.5 | |
238 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 6.5 |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
20 | |
Leitungsform | Gull-wing |
Automate any process or system using this STM8S103F2P6 microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. Its flash program memory is 4KB. This is a 8 bit processor. This device is based on the STM8 core architecture. Its ADC resolution is 10. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.95 V, while its maximum is 5.5 V.
EDA / CAD Models |