onsemiSZBZX84C13LT1GZener
Diode Zener Single 13V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
13 | |
5% | |
0.9 | |
300 | |
5 | |
0.1 | |
30 | |
120 | |
300 | |
-65 | |
150 | |
Automotive | |
9mV/K | |
14.1 | |
12.4 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator SZBZX84C13LT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%. It is made in a single configuration.