onsemiSZBZX84C3V3ET1GZener
Diode Zener Single 3.3V 6% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
3.3 | |
6% | |
0.9 | |
300 | |
5 | |
5 | |
95 | |
450 | |
300 | |
-65 | |
150 | |
Automotive | |
-1.75mV/K | |
3.5 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.94 |
Verpackungsbreite | 1.3 |
Verpackungslänge | 2.9 |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | SOT |
Lieferantenverpackung | SOT-23 |
3 | |
Leitungsform | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator SZBZX84C3V3ET1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 5 μA. Its maximum power dissipation is 300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 6%. It is made in a single configuration.
EDA / CAD Models |