Meist Gesucht
STMicroelectronicsTDA7418Audioprozessor
Audio Processor Bass/Middle/Treble Automotive AEC-Q100 20-Pin SO
Compliant | |
EAR99 | |
Obsolete | |
TDA7418 | |
Automotive | Yes |
PPAP | Unknown |
Bass|Middle|Treble | |
1 | |
-79 to 15 | |
100 | |
0.005% | |
8 | |
8.5 | |
10 | |
32 | |
-40 | |
85 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.35(Max) |
Verpackungsbreite | 7.6(Max) |
Verpackungslänge | 13(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SO |
20 | |
Leitungsform | Gull-wing |
This item should be stored between -55 °C and 150 °C. This audio processor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 8.5 V. Its minimum operating supply voltage of 8 V, while its maximum is 10 V.
EDA / CAD Models |