AmphenolUTXCMA4AMSteckverbinder, fotovoltaisch
Conn Photovoltaic Connector 9-13AWG Bag
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Photovoltaic Connector | |
9-13 | |
-40 | |
90 | |
Panel Mount |
Ideal and a must for solar panel energy systems, this 40 UTXCMA4AM photovoltaic connector manufactured from Amphenol is for you. It has a maximum voltage rating of 83. This device has a maximum current rating of 3.3|5 A. This item should be stored between FM3 °C and RISC °C. Its wire is 40 AWG. It uses the 512kb termination method. Its polarity is flash. This connector photovoltaic has an operating temperature range of -40 °C to 105 °C.