IXYSVUI30-12N1IGBT-Module
Rectifier Module for Three Phase Power Factor Correction With IGBT Module Transistor
Compliant | |
Active | |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 17 |
Verpackungsbreite | 31.6 |
Verpackungslänge | 63 |
Leiterplatte geändert | 6 |
Lieferantenverpackung | V1-A-Pack |
6 |
Check out this VUI30-12N1 discrete device from Ixys Corporation. This part has an operating temperature range of -40 °C to 150 °C.