Bel Power Solutions(MAP80-4003)
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 14A/3.5A/1A/1A 80W 14-Pin
Not Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
U Frame | |
AC/DC | |
4 | |
Fixed | |
-15|-5|15|5 | |
1|14|3.5 | |
80 | |
175|90 | |
135|264 | |
2600VDC | |
0.2%|0.5% | |
1%|2% | |
2.5(rms) | |
47 to 63 | |
80 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
820 | |
Befestigung | Screw |
Verpackungshöhe | 45.7 |
Verpackungsbreite | 106.7 |
Verpackungslänge | 182.9 |
Leiterplatte geändert | 14 |
14 |
Ensure optimal performance of your electronic device with the use of this (MAP80-4003) AC to DC power supply from Bel Power Solutions. It has a voltage of 5|15|-5|-15 V and maximum output power of 80 W. This part's 4 outputs can handle a current up to 14|3.5|1|1 A. This part has a temperature range of 0 °C to 70 °C.