SCHURTER0001.1008
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Box cULus
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Be protected by adding a miniature 0001.1008 fuse developed by Schurter. This device has a maximum power dissipation of 4 W. Its maximum power dissipation is 4 W. This device has a current rating of 2.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0001.1008 fuse has a cartridge termination style. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm. Its fuse is made from ceramic.