Molex0002066102Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
Other Part Names : 08550134
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
PIN | |
Crimp | |
Straight | |
5 | |
3.2 | |
-40 | |
105 | |
Bag | |
0.128 | |
16.8 | |
3.56 | |
3.56 | |
Cable Mount | |
18-24 |
Easily improve a secured connection with this specially engineered 0002066102 connector contact from Molex. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 18-24 AWG. This product is 16.8 mm long, 3.56 mm tall and 3.56 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 105 °C. It uses the crimp termination method.