Molex0002091615Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14-18AWG Standard .093" Reel
Other Part Names : 08701039
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Power | |
SKT | |
Crimp | |
Straight | |
17 | |
250VAC | |
10 | |
-55 | |
105 | |
25 | |
Reel | |
0.417 | |
22.07 | |
5.59 | |
5.21 | |
Standard .093" | |
Cable Mount | |
14-18 |
This 0002091615 connector contact from Molex is will form a perfect mechanical connection, never loose data again. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 14-18 AWG. It uses the crimp termination method. This product is 22.07 mm long, 5.21 mm tall and 5.59 mm deep.