Molex0002092105Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 16-18AWG T/R
Other Part Names : 09016091
Compliant | |
EAR99 | |
NRND | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
Tape and Reel | |
0.085 | |
7.67 | |
4.6 | |
3.76 | |
Cable Mount | |
16-18 |
Install this 0002092105 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. Its wire is 16-18 AWG. This product is 7.67 mm long, 3.76 mm tall and 4.6 mm deep.